Analog Devices LTM4616EV#PBF

Dual Switching Controller, Current-mode, 8A, 1750kHz Switching Freq-Max, CMOS, PBGA144
$ 32.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4616EV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Arrow Electronics

Newark

Inventory History

3 month trend:
-35.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4616EV#PBF.

Related Parts

Picor Cool-Power 36 Vin 5.0 Vout 10 A ZVS Buck Regulator with I2C - LGA-123
DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
DC DC CONVERTER 15V / Buck Switching Regulator IC Positive Adjustable (Fixed) 10V (15V) 1 Output 8A 123-BLGA Module

Descriptions

Descriptions of Analog Devices LTM4616EV#PBF provided by its distributors.

Dual Switching Controller, Current-mode, 8A, 1750kHz Switching Freq-Max, CMOS, PBGA144
Conv DC-DC Dual Step Down 2.7V to 5.5V uModule 144-Pin LGA
Dual 8A per Channel Low VIN DC/DC μModule (Power Module) Regulator
Dual 2.7VINMIN, 8A Step-down Module Regulator
Module DC-DC 2-OUT 0.6V to 5V 8A/8A 144-Pin LGA Tray
DUAL DC/DC uMODULE, 1.5MHz, LGA-144
DC/DC, UMODULE, DUAL, 8A, 144LGA
2x 8Aper Ch L VIN DC/DC micron
LGA144 DUAL 2.7VINMIN 8A SD UM
CONN SPRING TARGET 6POS R/A PCB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4616EV#PBF.
  • LTM4616EVPBF