Analog Devices LTC7810ILXE#PBF

Switching Controllers 150V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
$ 11.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC7810ILXE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Inventory History

3 month trend:
+3.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC7810ILXE#PBF.

Descriptions

Descriptions of Analog Devices LTC7810ILXE#PBF provided by its distributors.

Switching Controllers 150V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller
150V LOW IQ, DUAL, 2-PHASE SYNCH / Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-eLQFP (7x7)
Dc/Dc Ctrl, Sync Buck, 780Khz, 125Deg C; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:140V; No. Of Outputs:2Outputs; Duty Cycle (%):100%; Ic Case/Package:Lqfp-Ep; No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices, Inc. LTC7810ILXE#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC7810ILXEPBF