Analog Devices LTC6993CDCB-1#TRMPBF

IC MULTIVIBRATOR 11NS 6DFN / Monostable Multivibrator 11 ns 6-DFN (2x3)
$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993CDCB-1#TRMPBF.

Upverter

Datasheet26 pages14 years ago

Farnell

element14 APAC

element14

Linear Technology

Inventory History

3 month trend:
-39.64%

CAD Models

Download Analog Devices LTC6993CDCB-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6993HDCB-2#TRMPBF
Monostable Multivibrator Single-Element -40C 125C 6-Pin DFN EP T/R
Analog DevicesLTC6993HDCB-1#TRMPBF
IC MULTIVIBRATOR 11NS 6DFN / Monostable Multivibrator 11 ns 6-DFN (2x3)
Analog DevicesLTC6993IDCB-2#TRMPBF
Monostable Multivibrator Single-Element -40C 85C 6-Pin DFN EP T/R
Analog DevicesMAX6780LTB+
Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages
Analog DevicesMAX16057ATT17+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts
Analog DevicesMAX16059ATT31+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts

Descriptions

Descriptions of Analog Devices LTC6993CDCB-1#TRMPBF provided by its distributors.

IC MULTIVIBRATOR 11NS 6DFN / Monostable Multivibrator 11 ns 6-DFN (2x3)
Monostable Multivibrator Single-Element 0C 70C 6-Pin DFN EP T/R
Sc-Timing One Shot With Rising Edge Trigger, Non-Retriggerable
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
TimerBlox: Mono Pulse Gen (One
DFN-6(2x3) Monostable Multivibrators ROHS
IC MONOSTABLE MULTIVIBRATOR 6DFN
GENERATOR, PULSE, TIMERBLOX, 6DFN; Frequency:-; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Digital IC Case:DFN; No. of Pins:6Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Clock External Input:No; No. of Timers:1; Operating Mode:Monostable; Operating Temperature Range:0°C to +70°C; Resonator Case:SMD; Supply Voltage Range:2.25V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993CDCB-1 TRMPBF
  • LTC6993CDCB-1-TRMPBF
  • LTC6993CDCB-1TRMPBF
  • LTC6993CDCB1 TRMPBF
  • LTC6993CDCB1#TRMPBF
  • LTC6993CDCB1TRMPBF