Analog Devices LTC6952IUKG#PBF

CLOCK GENERATOR/JITTER, 4.5GHZ, QFN-EP; Available until stocks are exhausted
$ 24.292
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6952IUKG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

CAD Models

Download Analog Devices LTC6952IUKG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6952IUKG#PBF.

Descriptions

Descriptions of Analog Devices LTC6952IUKG#PBF provided by its distributors.

CLOCK GENERATOR/JITTER, 4.5GHZ, QFN-EP; Available until stocks are exhausted
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 1MHz to 500MHz-IN 4500MHz-OUT 52-Pin QFN EP Tube
IC CLOCK MULTI 52QFN / Clock Generator, Fanout Buffer (Distribution) IC 4.5GHz 1 52-WFQFN Exposed Pad
Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B / JESD204C Support
Processor Specific Clock Generator, 4500MHz, CMOS, PQCC52
Clock Generator/Jitter, 4.5Ghz, Qfn-Ep; Clock Ic Type:Clock Generator/Synchroniser; Frequency:4.5Ghz; No. Of Outputs:11Outputs; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Clock Ic Case Style:Qfn-Ep; No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices LTC6952IUKG#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6952IUKGPBF