Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC692CS8#PBF

Processor Supervisor 4.4V 1500uA 8-Pin SOIC N
$ 9.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC692CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

iiiC

Jameco (USA)

Inventory History

3 month trend:
-12.53%

CAD Models

Download Analog Devices LTC692CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.688
$ 8.065
Stock
154,172
132,940
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

MicrochipMIC708SMY
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N Tube
MicrochipMIC708TMY-TR
Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N T/R
MicrochipMIC708TMY
Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N Tube
Analog DevicesMAX801MCSA+
Processor Supervisor 4.425V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX804RCSA+T
Processor Supervisor 2.635V 1V to 5.5V 8-Pin SOIC N T/R
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LTC692CS8#PBF provided by its distributors.

Processor Supervisor 4.4V 1500uA 8-Pin SOIC N
Lead Free Active High/Active Low PRODUCTION (Last Updated: 2weeks ago) Simple Reset/Power-On Reset Simple Reset/Power-On Reset Supervisor 250MHz 70C 1.5mA 500mW
SUPERVISORY CIRCUIT, SOIC8, 692; Voltage, Turn On Threshold:4.4V; Current, Supply:600µA; Reset Type:Active-High / Active-Low; Clock Frequency:250MHz; Output Type:Open Drain; Power Dissipation:500mW; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:692; Temperature Range, IC:Commercial; Voltage, Vcc Max:6V; Voltage, Vcc Min:-0.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC692CS8-PBF
  • LTC692CS8PBF