Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX804RCSA+T

Processor Supervisor 2.635V 1V to 5.5V 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX804RCSA+T.

DigiKey

Datasheet12 pages20 years ago

iiiC

CAD Models

Download Analog Devices MAX804RCSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.78
$ 7.78
Stock
7,156
93,433
93,433
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.59 V
2.59 V
2.59 V
Overvoltage Threshold
2.72 V
2.72 V
2.72 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX804SCSA+
ROHS3Compliant Tube MAX804 Battery Backup Circuit supervisor 3.02V 4.9mm 140ms Minimum 471mW
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesMAX708TCSA+
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX708SCSA+T
MAX708S Series 2.85 to 3 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Descriptions

Descriptions of Analog Devices MAX804RCSA+T provided by its distributors.

Processor Supervisor 2.635V 1V to 5.5V 8-Pin SOIC N T/R
FPGA - Field Programmable Gate Array FPGA - Stratix III 13500 LABs 976 IOs
Compliant Battery Backup Circuit Surface Mount Active High/Active Low Lead Free Tape & Reel (TR) SOIC 140 ms
RoHS Compliant Tape & Reel (TR) Battery Backup Circuit Matte Tin (Sn) supervisor 2.72V 4.9mm 140ms 471mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated