Microchip MIC708TMY

Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N Tube
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC708TMY.

Microchip

Datasheet16 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

Microchip SCT

iiiC

Inventory History

3 month trend:
-1.27%

CAD Models

Download Microchip MIC708TMY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.5
$ 0.5
Stock
253,553
291,577
291,577
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMIC708SMY
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N Tube
MicrochipMIC708SMY-TR
MICROPROCESSOR SUPERVISORY CIRCU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
MicrochipMIC707MY
VOLTAGE SUPERVISOR, 60UA, 5.5V, SOIC-8; Threshold Voltage:4.65V; No. of Supervis
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V

Descriptions

Descriptions of Microchip MIC708TMY provided by its distributors.

Processor Supervisor 3.08V 1 Active High/Active Low 8-Pin SOIC N Tube
uP Supervisor, Active High & Low Resets, 3.08V VTH
MIC708 Series 4.4 V 140 ms Surface Mount µP Supervisory Circuit - SOIC-8
Voltage Detector, 1.5V to 5.5V, SOIC-8, RoHS
Microchip SCT
30μA 1.4V 5.5V SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
ROHS3Compliant Tube MIC708 Simple Reset/Power-On Reset supervisor 3.15V 140ms Minimum 400mW 30muA
IC SUPERVISOR 3.08V VTH 8-SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.