Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC692IS8#PBF

Processor Supervisor 4.4V 1 Active Low 8-Pin SOIC N Tube
$ 8.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC692IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC692IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.065
$ 9.688
Stock
132,940
154,172
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC694IS8#PBF
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
Analog DevicesDS1232LPSN-2+T&R
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
Analog DevicesDS1232LPS-2+T&R
Processor Supervisor 4.62V/4.37V 4.5V to 5.5V 8-Pin SOIC N T/R
MicrochipTC1232COA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesDS1706LESA+T&R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65 V, CMOS, PDSO8
Analog DevicesLTC690IS8#PBF
Processor Supervisor 4.65 Volt 1500uA 8-Pin SOIC N
Analog DevicesDS1232LPSN-2+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin SOIC N
Analog DevicesDS1232LPS-2+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37/4.62V, CMOS, PDSO8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LTC692IS8#PBF provided by its distributors.

Processor Supervisor 4.4V 1 Active Low 8-Pin SOIC N Tube
yes 600μA 200ms Highly effective/Low effective Active Low,CMOS 1 4.5V 5.5V no yes SOIC-8 SMD mount 1.75mm(height)
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
Microprocessor Supervisory Circuits
IC MPU SUPERVISORY CIRCUIT 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC692IS8-PBF
  • LTC692IS8PBF