Analog Devices LTC6752HUD-3#PBF

Comparator Single R-R I/P 5.25V 12-Pin QFN EP
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6752HUD-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Upverter

element14 APAC

Linear Technology

Inventory History

3 month trend:
+19.40%

CAD Models

Download Analog Devices LTC6752HUD-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLMV339IRUCR
Quad General Purpose Low-Voltage Comparators 14-QFN -40 to 125

Descriptions

Descriptions of Analog Devices LTC6752HUD-3#PBF provided by its distributors.

Comparator Single R-R I/P 5.25V 12-Pin QFN EP
280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs
Comparator, 1 Func, 8500uV Offset-Max, 2.9ns Response Time, CMOS, PQCC12
RoHS Compliant General Purpose PRODUCTION (Last Updated: 3weeks ago) 1.6muA General Purpose Comparator 125C 5.5mV 3.4ns 19mA
Comparators, Single, 3.4Ns, Qfn-12; Comparator Type:high Speed; No. Of Comparators:1 Comparator; Response Time:3.4Ns; Supply Voltage Range:2.45V To 5.25V; Comparator Case Style:qfn; No. Of Pins:12Pins; Ic Output Type:complementary Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6752HUD-3#PBF.
  • LTC6752HUD-3-PBF
  • LTC6752HUD-3PBF
  • LTC6752HUD3PBF