Analog Devices LTC6752HS5#TRMPBF

IC COMP R-R CMOS 280MHZ TSOT23-5 / Comparator General Purpose CMOS TSOT-23-5
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6752HS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Inventory History

3 month trend:
+21.83%

CAD Models

Download Analog Devices LTC6752HS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6752HS5#TRMPBF provided by its distributors.

IC COMP R-R CMOS 280MHZ TSOT23-5 / Comparator General Purpose CMOS TSOT-23-5
280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs
Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R
Comparator, 1 Func, 8500uV Offset-Max, 5.5ns Response Time, CMOS, PDSO5
RoHS Compliant General Purpose PRODUCTION (Last Updated: 3months ago) 1.6muA General Purpose Comparator 125C 5.5mV 3.4ns 1.6muA
Comparators, Single, 3.4Ns, Tsot-23-5; Comparator Type:high Speed; No. Of Comparators:1 Comparator; Response Time:3.4Ns; Supply Voltage Range:2.45V To 3.5V; Comparator Case Style:tsot-23; No. Of Pins:5Pins; Ic Output Type:cmos Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6752HS5#TRMPBF.
  • LTC6752HS5-TRMPBF
  • LTC6752HS5TRMPBF