Analog Devices LTC6244IDD#PBF

Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin DFN EP Tube
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6244IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-9.25%

CAD Models

Download Analog Devices LTC6244IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6244HVCDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin DFN EP Tube
Analog DevicesLTC6244HVHDD#PBF
Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V Automotive 8-Pin DFN EP Tube
MicrochipMCP655-E/MF
MICROCHIP MCP655-E/MF, DUAL OP AMP, 50MHZ RAIL-RAIL, 2.5 TO 5.5 V, 10-PIN DFN
MicrochipMCP665-E/MF
MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - DFN10
Analog DevicesLTC6241HVIDD#PBF
Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V Automotive 8-Pin DFN EP Tube
STMicroelectronicsTSU102IQ2T
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8

Descriptions

Descriptions of Analog Devices LTC6244IDD#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin DFN EP Tube
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 LTC6244 Matte Tin (Sn) op amp buffer circuit 3mm 0.000075muA 100muV 50000kHz
CMOS OP AMP, DUAL, 50MHZ, LN, 8DFN; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:50MHz; Slew Rate:40V/µs; Supply Voltage Range:2.8V to 6V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6244; Gain Bandwidth:50MHz; Package / Case:DFN; Slew Rate:40V/µs; Supply Voltage Max:6V; Supply Voltage Min:2.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6244IDDPBF