Analog Devices LTC6229HMS8E#PBF

Op Amp Dual High Speed Amplifier R-R O/P ±5.875V/11.75V 8-Pin MSOP EP Tube
$ 5.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6229HMS8E#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6229HMS8E#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6229HMS8E#PBF.

Descriptions

Descriptions of Analog Devices LTC6229HMS8E#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±5.875V/11.75V 8-Pin MSOP EP Tube
0.88nV/√Hz 730MHz, 500V/µs, Low Distortion Rail-to-Rail Output Op Amps with Shutdown
Operational Amplifier, 1 Func, 110uV Offset-Max, 730MHz Band Width, CMOS, PDSO8
OP-AMP, 890MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted
OP-AMP, 890MHZ, -40 TO 125DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:890MHz; Supply Voltage Range:2.8 to 11.75V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated