Analog Devices LTC491IS#PBF

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube / IC TXRX RS485 LOW POWER 14-SOIC
$ 7.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC491IS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14

Linear Technology

iiiC

Inventory History

3 month trend:
+9.87%

CAD Models

Download Analog Devices LTC491IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC491IS#PBF.

Related Parts

Analog DevicesMAX491CSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX491ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX491ECSD+T
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN65LBC180AD
Low-Power Differential Line Driver And eceiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LTC491IS#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube / IC TXRX RS485 LOW POWER 14-SOIC
R-PDSO-G14 LTC491 Tube RS422RS485 interface transceiver 1.5V 0.000002A 8.65mm 150ns
Differential Driver and Receiver Pair
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
IC, TRANSCEIVER, RS485, LP, 14SOIC
Driver/Receiver IC; Transceiver Type:RS422/RS485; Supply Current:300µA; Supply Voltage Min:4.75V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:14-SO; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC491IS#PBF.
  • LTC491ISPBF