Analog Devices LTC4412ES6#PBF

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4412ES6#PBF.

Upverter

Datasheet14 pages11 years ago
Datasheet12 pages18 years ago

Linear Technology

element14

Component Distributors Inc.

CAD Models

Download Analog Devices LTC4412ES6#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices LTC4412ES6#PBF provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
IC, AC/DC CONTROLLER, 6-SOT-23; Input Vo; IC, AC/DC CONTROLLER, 6-SOT-23; Input Voltage:36V; No. of Outputs:1; Supply Voltage Range:2.5V to 28V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Features:PowerPath Control
The LTC4412 controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR’ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-Ion cells in series. The low quiescent current (11μA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection. The STAT pin can be used to enable an auxiliary P-channel MOSFET power switch when an auxiliary supply is detected. This pin may also be used to indicate to a microcontroller that an auxiliary supply is connected. The control (CTL) input enables the user to force the primary MOSFET off and the STAT pin low. The LTC4412 is available in a low profile (1mm) ThinSOT package. Supply Range LTC4412 2.5V – 28V (36V max) LTC4412HV 2.5V – 36V (40V max) Applications Cellular Phones Notebook and Handheld Computers Digital Cameras USB-Powered Peripherals Uninterruptible Power Supplies Logic Controlled Power Switch

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4412ES6-PBF
  • LTC4412ES6PBF