Analog Devices LTC4370CDE#PBF

OR Controller N-Channel Dual 16-Pin DFN EP Tube / IC OR CTRLR LOAD SHARE 16DFN
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4370CDE#PBF.

Upverter

Datasheet20 pages14 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+5.76%

CAD Models

Download Analog Devices LTC4370CDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4370CDE#PBF.

Related Parts

Analog DevicesLT3506AEDHD#PBF
Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, PDSO16
Analog DevicesLT3500EDD#PBF
IC REG DL BUCK/LINEAR 12-DFN / LED Driver 8 Segment 30uA Supply Current 5-Pin SOT-23
Analog DevicesLTC4060EDHC#PBF
BATTERY CHARGER, NICD/NIMH, 2.1A, DFN-EP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices LTC4370CDE#PBF provided by its distributors.

OR Controller N-Channel Dual 16-Pin DFN EP Tube / IC OR CTRLR LOAD SHARE 16DFN
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
Two-Supply Diode-OR Current Balancing Controller
IC REG BUCK ADJUSTABLE 2A 12VQFN
Current Sharing Controller, 18V, Dfn-16
ORING, CURRENT SHARING, 18V, 16DFN; IC Function:Current Sharing Controller; Brief Features:Shares Load Between Two Supplies, Eliminates Need For Active Control Of Input Supplies; Supply Voltage Range:3V to 18V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:DFN; No. of Pins:16; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4370CDEPBF