Analog Devices LTC3727EG#PBF

High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator, SSOP-28
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3727EG#PBF.

Upverter

Datasheet32 pages19 years ago

Analog Devices

TME

Linear Technology

iiiC

Inventory History

3 month trend:
-47.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC3727EG#PBF provided by its distributors.

High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator, SSOP-28
DC DC Cntrlr Dual-OUT Sync Step Down 4V to 36V Input Automotive 28-Pin SSOP
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:14V; Output Current Max:3A; Voltage Tolerance ±:0.01%; Switching Frequency Max:0.58MHz; Supply Voltage Min:4V ;RoHS Compliant: Yes
SWITCHING REG, SMD, SSOP28, 3727; Input Voltage:15V; Output Voltage:36V; Output Current:3A; Frequency:550kHz; Supply Voltage Range:4V to 36V; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3727; Input Current:670µA; Input Voltage Max:36V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:14V; Package / Case:SSOP; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Vcc:36V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3727EGPBF