Analog Devices LTC3115EDHD-1#PBF

Switching Regulator, Voltage-mode, 2A, 2000kHz Switching Freq-Max, CMOS, PDSO16
$ 9.459
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3115EDHD-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SOS electronic

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-8.93%

CAD Models

Download Analog Devices LTC3115EDHD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3115EDHD-1#PBF.

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R

Descriptions

Descriptions of Analog Devices LTC3115EDHD-1#PBF provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 2000kHz Switching Freq-Max, CMOS, PDSO16
40V, 2A Synchronous Buck-Boost DC/DC Converter
IC REG BUCK BST ADJ 1A/2A 16DFN / Conv DC-DC 2.7V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 2A Automotive 16-Pin DFN EP Tube
IC, DC/DC CONVERTER, BUCK/BOOST, 2A, DFN-16; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:40V; Output Current:2A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3115EDHD-1#PBF .
  • LTC3115EDHD-1-PBF
  • LTC3115EDHD-1PBF
  • LTC3115EDHD1PBF