Analog Devices LTC2992HMS#PBF

IC PWR MONITOR DUAL WIDE 16MSOP / Power Supply Controller Telecommunications 16-MSOP
$ 9.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2992HMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
+12.97%

CAD Models

Download Analog Devices LTC2992HMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2992HMS#PBF.

Descriptions

Descriptions of Analog Devices LTC2992HMS#PBF provided by its distributors.

IC PWR MONITOR DUAL WIDE 16MSOP / Power Supply Controller Telecommunications 16-MSOP
Power Supply Support Circuit, Fixed, 4 Channel, CMOS, PDSO16
Monitor 2.7V to 100V 16-Pin MSOP Tube
POWER MONITOR, MSOP-16, -40 TO 125DEG C;
IC PWR MONITOR DUAL WIDE 16MSOP
电源/功率监控器, MSOP-16, -40 至 125度;
Power Monitor, Msop-16, -40 To 125Deg C; Ic Function:Power Monitor; Supply Voltage Min:2.7V; Supply Voltage Max:100V; Ic Package Type:Msop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices, Inc. LTC2992HMS#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2992HMSPBF