Analog Devices LTC2991CMS#PBF

Power Management ICs (PMICs); LTC2991CMS#PBF; ANALOG DEVICES; 16; 1.1 mm; MSOP
$ 8.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2991CMS#PBF.

Farnell

Datasheet32 pages10 years ago
Datasheet32 pages14 years ago

Analog Devices

Linear Technology

Newark

element14 APAC

Inventory History

3 month trend:
-16.54%

CAD Models

Download Analog Devices LTC2991CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2991CMS#PBF.

Related Parts

Analog DevicesLT3761AEMSE#PBF
IC LED DRIVER CTRLR DIM 16MSOP / LED Driver 2200uA Supply Current Automotive 16-Pin MSOP EP Tube
Analog DevicesLTC2946IMS#PBF
IC ENERGY MONITOR I2C 16MSOP / Single Phase Meter IC 16-MSOP
Analog DevicesLT3761EMSE-1#PBF
RoHS Compliant PRODUCTION (Last Updated: 3months ago) MSOP IC LED Driver 125C 1MHz 60V 10A

Descriptions

Descriptions of Analog Devices LTC2991CMS#PBF provided by its distributors.

Power Management ICs (PMICs); LTC2991CMS#PBF; ANALOG DEVICES; 16; 1.1 mm; MSOP
Octal I2C Voltage, Current, and Temperature Monitor
Monitor, Volt, Current & Temperature, 1.1Ma, 5.5V, Msop
1.1mA 2.9V 5.5V 5.5V MSOP-16 4.04mm*3mm*860¦Ìm
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16
Monitor 2.9V to 5.5V 16-Pin MSOP Tube
MSOP-16 Temperature Sensors ROHS
MONITOR, OCTAL, 16MSOP; No. of Supervisors / Monitors:8; Supply Voltage Range:2.9V to 5.5V; Reset Type:Active-High; Supply Current:1.1mA; Delay Time:277ms; Digital IC Case Style:MSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2991CMSPBF