Analog Devices LTC2946HMS-1#PBF

LTC2946 Tube R-PDSO-G16 Matte Tin (Sn) energy meter 4.039mm 4V 900muA -40C~125C
$ 9.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2946HMS-1#PBF.

Linear Technology

Datasheet42 pages11 years ago
Technical Drawing1 page13 years ago

Analog Devices

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2946HMS-1#PBF.

Related Parts

Analog DevicesLTC2946IMS#PBF
IC ENERGY MONITOR I2C 16MSOP / Single Phase Meter IC 16-MSOP

Descriptions

Descriptions of Analog Devices LTC2946HMS-1#PBF provided by its distributors.

LTC2946 Tube R-PDSO-G16 Matte Tin (Sn) energy meter 4.039mm 4V 900muA -40C~125C
IC ENERGY MONITOR I2C 16MSOP / Single Phase Meter IC 16-MSOP
Power Supply Support Circuit, Adjustable, 3 Channel, +1.3VV, CMOS, PDSO16
Wide Range I2C Power, Charge and Energy Monitor
RAIL/RAIL SYSTEM MONITOR, 100V, MSOP-16
Monitor 2.7V to 100V 16-Pin MSOP Tube
IC FUEL/GAS GAUGE LI-ION 16MSOP
Rail/rail System Monitor, 100V, Msop-16; Threshold Voltage:-; No. Of Supervisors / Monitors:-; Supply Voltage Min:2.7V; Supply Voltage Max:100V; Reset Type:internal; Digital Ic Case:msop; No. Of Pins:16Pins; Delay Time:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2946HMS-1-PBF
  • LTC2946HMS-1PBF