Analog Devices LTC2704CGW-16#PBF

Quad 12-, 14- and 16-Bit Voltage Output SoftSpan DACs with Readback
$ 53.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2704CGW-16#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

element14

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2704CGW-16#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2704CGW-16#PBF.

Related Parts

Texas InstrumentsDAC7734EC
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7734EC/1K
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Texas InstrumentsDAC7734ECG4
16-Bit, Quad Voltage Output, Serial Input Digital-to-Analog Converter 48-SSOP -40 to 85
Analog DevicesLTC2704IGW-12#PBF
IC DAC 12BIT QUAD VOUT 44-SSOP / DAC 4-CH 12-bit Automotive 44-Pin SSOP W Tube

Descriptions

Descriptions of Analog Devices LTC2704CGW-16#PBF provided by its distributors.

Quad 12-, 14- and 16-Bit Voltage Output SoftSpan DACs with Readback
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO44
Surface Mount RoHS Compliant Analog Digital Dual PRODUCTION (Last Updated: 1month ago) Digital to Analog Converter 0C 17.5mA 2LSB 10mus
DAC, 16BIT, QUAD, VOUT, 44SSOP; Resolution (Bits):16bit; Input Channel Type:Serial; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:500nA; Digital IC Case Style:SSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2704; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2704CGW-16-PBF
  • LTC2704CGW-16PBF
  • LTC2704CGW16#PBF
  • LTC2704CGW16PBF