Analog Devices LTC2355CMSE-12#PBF

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2355CMSE-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-37.50%

CAD Models

Download Analog Devices LTC2355CMSE-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2355CMSE-12#PBF.

Related Parts

Analog DevicesLTC2355IMSE-12#PBF
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Analog DevicesLTC1407IMSE#PBF
IC ADC 12BIT 3MSPS 10-MSOP / 2-Channel Single ADC 3Msps 12-bit Serial 10-Pin MSOP EP Tube
Analog DevicesAD7276ARMZ
1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2355CMSE-12#PBF provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
1-Channel Single ADC 3.5Msps 12-bit Serial 10-Pin MSOP EP Tube
12-Bit, 3.5 Msps Serial ADC Unipolar
Serial 12-Bit, 3.5Msps Sampling ADCs with Shutdown
12Bit 3.1V~3.6V 3.5MHz SPI MSOP-10-EP Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:3.5MSPS; Input Channels Per ADC:1; Data Interface:Serial, SPI; Supply Voltage Min:3.1V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2355CMSE-12-PBF
  • LTC2355CMSE12#PBF