Analog Devices LTC2324HUKG-12#PBF

4-Channel Quad ADC SAR 2Msps 12-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube
$ 15.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2324HUKG-12#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2324HUKG-12#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2324HUKG-12#PBF.

Descriptions

Descriptions of Analog Devices LTC2324HUKG-12#PBF provided by its distributors.

4-Channel Quad ADC SAR 2Msps 12-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube
IC ADC 12BIT SAR 52QFN / 12 Bit Analog to Digital Converter 4 Input 4 SAR 52-QFN (7x8)
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PQCC52
Quad, 12-Bit + Sign, 2Msps/Ch Simultaneous Sampling ADC
Adc, 12Bit, 2Msps, Qfn-52; Resolution (Bits):12Bit; Sampling Rate:2Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:3.13V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. LTC2324HUKG-12#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2324HUKG-12-PBF