Analog Devices LTC2209IUP#PBF

1-Channel Single ADC Pipelined 160Msps 16-bit Parallel 64-Pin QFN EP Tube
$ 185.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2209IUP#PBF.

Farnell

Datasheet32 pages14 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+20.77%

CAD Models

Download Analog Devices LTC2209IUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2209IUP#PBF.

Related Parts

Analog DevicesLTC2209CUP#PBF
1-Channel Single ADC Pipelined 160Msps 16-bit Parallel/LVDS Automotive 64-Pin QFN EP Tube
Analog DevicesLTC2208CUP#PBF
1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2208IUP-14#PBF
1-Channel Single ADC Pipelined 130Msps 14-bit Parallel/LVDS 64-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices LTC2209IUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 160Msps 16-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:160MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2209IUP#PBF.
  • LTC2209IUPPBF