Analog Devices LTC2064IDD#PBF

IC OPAMP ZERO-DRIFT 2 CIRC 10DFN / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2064IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.71%

CAD Models

Download Analog Devices LTC2064IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC2064IDD#PBF provided by its distributors.

IC OPAMP ZERO-DRIFT 2 CIRC 10DFN / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO10
2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers
Op Amp Dual Auto Zero/Chopper R-R I/O 5.25V Medical 10-Pin DFN EP Tube
Op-Amp, 20Khz, -40 To 85Deg C, Dfn-10; No. Of Channels:2Channels; Gain Bandwidth Product:20Khz; Supply Voltage Range:1.7V To 5.25V; Ic Case/Package:Dfn; No. Of Pins:10Pins; Amplifier Type:Zero Drift; Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices, Inc. LTC2064IDD#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2064IDDPBF