Analog Devices AD976ARSZ

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
$ 37.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD976ARSZ.

Augswan

Datasheet16 pages27 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Analog Devices AD976ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.89
$ 31.99
$ 31.99
Stock
222,532
293,190
293,190
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-2 LSB
-2 LSB
-2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 11 hours ago)

Related Parts

Analog DevicesAD976AARSZ
1-Channel Single ADC SAR 200ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD976ARS
Analog to Digital Converter Single SAR 100k Single Pole 16-Bit Parallel 28-Pin SSOP
Analog DevicesAD976AARS
5V 83dB 200Ksps 16bit 16 Parallel Single-Ended 5V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
Texas InstrumentsADS8515IDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS8515IDBR
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS8515IBDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD976ARSZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
16-Bit, 100 kSPS, Parallel I/O A/D Converter
5V 85dB 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
ADC, 16BIT, 100KSPS, SSOP-28; Available until stocks are exhausted Alternative available
16Bit 5V 100kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
Adc, 16Bit, 100Ksps, Ssop-28; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD976ARSZ
The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of +-10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary Bi CMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated