Analog Devices MAX5120BEEE+

+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
$ 9.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5120BEEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-50.25%

CAD Models

Download Analog Devices MAX5120BEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

Analog DevicesMAX5174AEEE+
SERIAL INPUT LOADING 18 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMAX5132BEEE+
+5V/+3V, 13-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
Analog DevicesMAX5130BEEE+
+3V/+5V, 13-Bit, Serial, Voltage-Output DACs with Internal Reference

Descriptions

Descriptions of Analog Devices MAX5120BEEE+ provided by its distributors.

+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
+3V/+5V, 12-Bit, Serial, Volta
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter -40C~85C 4.89mm 20mus (Typ) 5.5V
SSOP-16-150mil-EP-0.635mm Digital To Analog Converters (DACs) ROHS
Industry's First 10ppm/°C Internal Reference 12-Bit DACs
Ciiva
5V 12bit 1 12 SPI 5V R-2R QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
MAX5120 +5V, 12-BIT, SERIAL VOLT
DAC 1-CH R-2R 12-bit 16-Pin QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC DAC 12BIT LP 5V W/REF 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated