Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7943BRSZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
$ 12.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7943BRSZ.

Augswan

Datasheet16 pages28 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-14.53%

CAD Models

Download Analog Devices AD7943BRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.54
$ 12.54
$ 12.54
Stock
294,367
194,576
194,576
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7945BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesAD7945BRS-REEL
DAC 1-CH R-2R 12-Bit 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices AD7943BRSZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
D/A Converter, 1 Func, Serial Input Loading, 0.6us Settling Time, PDSO20
5V 1.7MS/s 12bit 1 12 Serial 5V R-2R SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
20-SSOP (0.209 5.30mm Width) Current - Unbuffered R-2R AD7943 digital to analog converter 10V 600mus (Typ) 1.7Msps 0.5LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.6µs; Update Rate:1.7MSPS; No. of DACs:1; Data Interface:Serial; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated