
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | LTC1442CS8#TRPBF | 0 | 2500 | Tape & Reel | 12h | |||||||
| Richardson RFPD | LTC1442CS8#TRPBF | Contact | 2500 | 12h | ||||||||
| Arrow Electronics | LTC1442CS8#TRPBF | 0 | 2500 | |||||||||
| Win Source | WS-LTC1442CS8#TRPBF | 1,160 | 4 | 6h | ||||||||
| Worldway Electronics | LTC1442CS8-TRPBF | 25,632 | 7 | 5h |
Download datasheets and manufacturer documentation for Analog Devices LTC1442CS8#TRPBF.
Download Analog Devices LTC1442CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices LTC1442CS8#TRPBF provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices LTC1442CS8#TRPBF.