Analog Devices LTC1391IGN#PBF

8-Channel Analog Multiplexer with Cascadable Serial Interface
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1391IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-41.33%

CAD Models

Download Analog Devices LTC1391IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 6.09
Stock
96,332
138,544
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
12
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Related Parts

Analog DevicesMAX4618CEE+
Analog Multiplexer Dual 4:1 16-Pin QSOP
Analog DevicesMAX4518CEE
Analog Multiplexer Single 4:1 16-Pin QSOP
Analog DevicesMAX4518EEE
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 75dB 5pF 16pF 100Ohm 5pC (Max)
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4518EEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesMAX4518CEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers

Descriptions

Descriptions of Analog Devices LTC1391IGN#PBF provided by its distributors.

8-Channel Analog Multiplexer with Cascadable Serial Interface
75Ω 1 SSOP-16-150mil Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin SSOP N Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
8-Ch Analog Multxer w/ Cascada
MS-Switch Mux, 8 to 1 Serial Multiplexer
MUX 8CH SERIAL, SMD, 1391, SSOP16; Multiplexer Type, Analogue:8 Channel Single Pole; Multiplexers, No. of:1; Voltage, Supply Source:Dual; Interface Type:Cascadable Serial Interface; Resistance, On State:45ohm; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1391; IC Generic Number:1391; Logic Function Number:1391; No. of Channels:8; Resistance, Rds On:45ohm; No. of Bits:12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1391IGNPBF