What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1064CSW#PBF

General Purpose Filters 4 8 0.1kHz~140kHz SOP-24-300mil Switched Capacitor Filters ROHS
$ 21.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1064CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Farnell

Jameco

Inventory History

3 month trend:
-32.32%

CAD Models

Download Analog Devices LTC1064CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.091
$ 16.803
Stock
91,136
86,487
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
24
24
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
8 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Bus XCVR Single 8-CH 3-ST Automotive 24-Pin SOIC W T/R / IC TXRX/REGISTER 3ST 8BIT 24SOIC
74AC Series 2 to 6 V Octal Transceiver/Register w/ 3-State Output - SOIC-24
MC74AC646DWR2G, BUS TRANSCEIVER/REGISTER,8-BIT 3-STATE,2 TO 6V,24-PIN SOIC

Descriptions

Descriptions of Analog Devices LTC1064CSW#PBF provided by its distributors.

General Purpose Filters 4 8 0.1kHz~140kHz SOP-24-300mil Switched Capacitor Filters ROHS
IC FILTR BUILDNG BLK QUAD 24SOIC / Active Filter Quad SW-CAP UNIV 8th Order 140kHz 24-Pin SOIC W Tube
Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, PDSO24
Low Noise, Fast, Quad Universal Filter Building Block
IC FILTER 140KHZ SWITCH 24SOIC
FILTER, QUAD, LOW PASS, 80KHZ, 24SOIC
IC,LTC1064CSW#PBF,QUAD 80KHZ S WITCHED CAP FILTER <NV
L N, Fast, 4x Universal Filt B
SOIC24 QUAD 80KHZ SWITCHED CAP
FILTER, QUAD, LOW PASS, 80KHZ, 24SOIC; IC Filter Type:Switched Capacitor; Filter Order:2nd; No. of Filters:4; Supply Voltage Range:± 2.375V to ± 8V; Filter IC Case Style:WSOIC; No. of Pins:24; Cutoff Frequency:140kHz; Program Clock Frequency Typ:7MHz; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1064CSW#PBF.
  • LTC1064CSWPBF