What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1064CSW#TRPBF

IC FILTR BUILDNG BLK QUAD 24SOIC / Active Filter Quad SW-CAP UNIV 8th Order 140kHz 24-Pin SOIC W T/R
$ 16.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1064CSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices LTC1064CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.789
$ 21.09
Stock
77,189
91,424
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
24
24
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.375 V
Max Supply Voltage
-
8 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC1064CSW#TRPBF provided by its distributors.

IC FILTR BUILDNG BLK QUAD 24SOIC / Active Filter Quad SW-CAP UNIV 8th Order 140kHz 24-Pin SOIC W T/R
Low Noise, Fast, Quad Universal Filter Building Block
Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO24
General-purpose 4 8 SOP-24-300mil Switched Capacitor Filters ROHS
SOIC24 QUAD 80KHZ SWITCHED CAP
L N, Fast, 4x Universal Filt B
IC FILTER 140KHZ SWITCH 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1064CSWTRPBF