Analog Devices LT6700MPS6-2#TRPBF

IC COMP DUAL 400MV REF TSOT23-6 / Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6700MPS6-2#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT6700MPS6-2#TRPBF provided by its distributors.

IC COMP DUAL 400MV REF TSOT23-6 / Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R
Micropower, Low Voltage, Dual Comparator with 400mV Reference
RoHS Compliant General Purpose PRODUCTION (Last Updated: 1week ago) 50nA General Purpose Comparator 125C 13.5mV 29mus 7.1muA
COMPARATOR, DUAL, TSOT-23-6; Comparator Type:Micropower; No. of Comparators:2; Supply Voltage Range:1.4V to 18V; Amplifier Case Style:TSOT-23; No. of Pins:6; IC Output Type:Open Collector; Output Compatibility:-; Supply Current:7.1µA;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6700MPS6-2-TRPBF