Analog Devices LT6700CS6-3#TRMPBF

Micropower, Low Voltage, Dual Comparator Comparator, 2 Func, 29000ns Response Time, PDSO6
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6700CS6-3#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-15.92%

CAD Models

Download Analog Devices LT6700CS6-3#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT6700HS6-1#TRMPBF
Micropower, Low Voltage, Dual Comparator with 400mV Reference
Analog DevicesLT6700IS6-2#TRMPBF
Micropower, Low Voltage, Dual Comparator with 400mV Reference
Analog DevicesLT6700HS6-3#TRMPBF
Micropower, Low Voltage, Dual Comparator with 400mV Reference

Descriptions

Descriptions of Analog Devices LT6700CS6-3#TRMPBF provided by its distributors.

Micropower, Low Voltage, Dual Comparator Comparator, 2 Func, 29000ns Response Time, PDSO6
Micropower, Low Voltage, Dual Comparator with 400mV Reference
Analogue Comparator, Rail To Rail, Low Voltage, 2, 18 S, 1.4V To 18V, Sot-23, 6
Comparator Dual 18V 6-Pin TSOT-23 T/R
RoHS Compliant Lead Free General Purpose PRODUCTION (Last Updated: 1week ago) General Purpose Comparator 70C 11mV 18mus 10nA
COMPARATOR, UP, 400MV REF, SOT23-6; Comparator Type:Low Voltage; No. of Comparators:2; Response Time:18µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:7.1µA; Supply Voltage Range:1.4V to 18V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:6700; No. of Comparators:2; Output Type:Open Collector; Package / Case:TSOT-23; Supply Voltage Max:18V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6700CS6-3-TRMPBF
  • LT6700CS6-3TRMPBF
  • LT6700CS63TRMPBF