Analog Devices LT6604IUFF-5#PBF

LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter
$ 11.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6604IUFF-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Newark

Inventory History

3 month trend:
-3.94%

CAD Models

Download Analog Devices LT6604IUFF-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6604IUFF-5#PBF.

Related Parts

RenesasEL4342ILZA
500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C
ElantecEL5224ILZ
Lead Free Not Qualified NO LEAD 2002 BUFFER Amplifier 15V/mus 85C 12MHz 0.069dB
4PST Lead Free 2005 Dual (Amplifier Type) Amplifier 870V/mus 85C 500MHz 5V
Analog DevicesMAX3861EGG
SP Amp AGC AMP Single 24-Pin QFN EP

Descriptions

Descriptions of Analog Devices LT6604IUFF-5#PBF provided by its distributors.

LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter
Active Filter Dual Low Pass 4th Order 5MHz 34-Pin QFN EP Tube
IC OPAMP DIFF 2 CIRCUIT 34QFN / Differential IC Driver 34-QFN (4x7)
Differential Amplifier IC; No. of Amplif
QFN34 DUAL DIFF AMPLIFIER+5MHZ
Analog Circuit, 2 Func, PQCC34
DUAL VERY LOW NOISE, DIFFERENTIA
Differential Amplifier IC; No. of Amplifiers:2; Bandwidth:5MHz; Offset Voltage:5V; Supply Voltage Min:3V; Supply Voltage Max:11V; Package/Case:; No. of Pins:34; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6604IUFF-5-PBF
  • LT6604IUFF5PBF