Analog Devices LT6604CUFF-15#PBF

IC OPAMP DIFFERENTIAL 34QFN / Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP Tube
$ 11.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6604CUFF-15#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

element14

iiiC

CAD Models

Download Analog Devices LT6604CUFF-15#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6604CUFF-15#PBF.

Related Parts

RenesasEL4342ILZA
500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C
4PST Lead Free 2005 Dual (Amplifier Type) Amplifier 870V/mus 85C 500MHz 5V
Not Qualified INDUSTRIAL NO LEAD Matte Tin (Sn) - annealed Video Amp 500000kHz +-5V 50mA 6mm

Descriptions

Descriptions of Analog Devices LT6604CUFF-15#PBF provided by its distributors.

IC OPAMP DIFFERENTIAL 34QFN / Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP Tube
Dual Very Low Noise, Differential Amplifier and 15MHz Lowpass Filter
ROHS3Compliant EAR99 LT6604 Matte Tin (Sn) op amp amplifier circuit 7mm 35muA 10mV 15MHz
Differential Amplifier IC; No. of Amplif
QFN34 DUAL DIFF AMPLIFIER+15MH
SPECIALTY ANALOG CIRCUIT PQCC34
Differential Amplifier IC; No. of Amplifiers:2; Bandwidth:15MHz; Offset Voltage:5V; Supply Voltage Min:3V; Supply Voltage Max:11V; Package/Case:; No. of Pins:34; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6604CUFF-15-PBF
  • LT6604CUFF15PBF