Analog Devices LT6604CUFF-10#PBF

IC OPAMP DIFFERENTIAL 34QFN / Active Filter Dual Low Pass 4th Order 10MHz 34-Pin QFN EP Tube
$ 11.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6604CUFF-10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Newark

CAD Models

Download Analog Devices LT6604CUFF-10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6604CUFF-10#PBF.

Related Parts

Analog DevicesLT6604IUFF-2.5#PBF
IC OPAMP DIFFERENTIAL 34QFN / Active Filter Dual Low Pass 4th Order 2.5MHz 34-Pin QFN EP Tube
RenesasEL4342ILZA
500MHz Triple, Multiplexing Amplifier; QFN32; Temp Range: -40° to 85°C
4PST Lead Free 2005 Dual (Amplifier Type) Amplifier 870V/mus 85C 500MHz 5V
Not Qualified INDUSTRIAL NO LEAD Matte Tin (Sn) - annealed Video Amp 500000kHz +-5V 50mA 6mm

Descriptions

Descriptions of Analog Devices LT6604CUFF-10#PBF provided by its distributors.

IC OPAMP DIFFERENTIAL 34QFN / Active Filter Dual Low Pass 4th Order 10MHz 34-Pin QFN EP Tube
Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter
Differential Amplifier IC; No. of Amplif
QFN34 DUAL DIFF AMPLIFIER+10MH
Analog Circuit, 2 Func, PQCC34
Differential Amplifier IC; No. of Amplifiers:2; Bandwidth:10MHz; Offset Voltage:5V; Supply Voltage Min:3V; Supply Voltage Max:11V; Package/Case:; No. of Pins:34; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6604CUFF-10-PBF
  • LT6604CUFF-10PBF
  • LT6604CUFF10PBF