Analog Devices LT6109AIMS-1#PBF

High Side Current Sense Amplifier with Reference and Comparators
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6109AIMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Inventory History

3 month trend:
-45.66%

CAD Models

Download Analog Devices LT6109AIMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6109AIMS-1#PBF.

Related Parts

Analog DevicesLT6119IMS-2#PBF
IC CURR SENSE 1 CIRCUIT 10MSOP / Current Sense Amplifier 1 Circuit Open Drain 10-MSOP
Analog DevicesLT6109IMS-2#PBF
IC AMP CURRENT SENSE 10MSOP / Comparator Dual 60V Automotive 10-Pin MSOP Tube
Analog DevicesLT6119HMS-1#PBF
ROHS3Compliant LT6119 Tube Active op amp amplifier circuit 60nA 200muV 1MHz -40C~125C
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP

Descriptions

Descriptions of Analog Devices LT6109AIMS-1#PBF provided by its distributors.

High Side Current Sense Amplifier with Reference and Comparators
IC AMP COMP REF 10MSOP / Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-MSOP
PRODUCTION (Last Updated: 3weeks ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 125dB 85C 1MHz 250muV
Comparator Dual 60V Automotive 10-Pin MSOP Tube
Hi Side C Sense Amp w/ Ref & C
CURRENT SENSE AMP, 2 COMP, 10MSOP
Analog Circuit, 1 Func, BIPolar, PDSO10
AMPLIFIER, CURRENT SENSE, 1MHZ, MSOP-10; No. of Amplifiers:3; Input Bias Current:60nA; Input Offset Voltage:250µV; Amplifier Case Style:MSOP; No. of Pins:10; Bandwidth:1MHz; CMRR:125dB; Supply Voltage Range:2.7V to 60V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6109AIMS-1-PBF
  • LT6109AIMS1PBF