Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT6014CS8#PBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6014CS8#PBF.

element14 APAC

Datasheet16 pages21 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+1.26%

CAD Models

Download Analog Devices LT6014CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT6014IS8#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesOP727ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX492CSA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4092ASA+T
MAX4092 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
Operational Amplifier, Dual, 480 Khz, 2, 0.16 V/ S, 1V To 8V, Soic, 8 Rohs Compliant: Yes
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices LT6014CS8#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Dual 145µA, 9.5nV/√Hz, AV ≥ 5, Rail-to-Rail Output Precision Op Amps
Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, PDSO8
Op Amp, 200μA (x2 Ch), 200mV/μs, 9.5nV/rtHz, 1.6MHz, 135dB, Shutdown, Rail-to-Rail, 20mA, ±18V, 36V, 35μV, 150pA, General Purpose, SOIC-8, SMD, 1.5mm H
Operational Amplifier IC; No. of Amplifiers:2; Slew Rate:0.2V/µs; Supply Voltage Max:40V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Rail - Rail Input/Output (RRIO); Bandwidth:1.6MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6014CS8-PBF
  • LT6014CS8PBF