Analog Devices OP727ARZ

Op Amp Dual Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
$ 3.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP727ARZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-40.19%

CAD Models

Download Analog Devices OP727ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.922
$ 3.73
$ 3.73
Stock
235,530
313,087
313,087
Authorized Distributors
6
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
580 µA
580 µA
580 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP727ARZ.

Related Parts

Analog DevicesMAX4092ASA+T
MAX4092 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX492ESA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2432AIDR
Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2432IDG4
Op Amp Dual GP R-R O/P ±5V/10V 8-Pin SOIC Tube
Analog DevicesOP297FS-REEL
OP Amp Dual GP ±20V 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices OP727ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail O/P ±15 Volt 30 Volt 8-Pin SOIC N
Precision Rail-to-Rail Output Single Supply Dual Op Amp
ROHS3Compliant EAR99 OP727 Tube op amp buffer circuit 5mm 0.01muA 300muV 700kHz
General Purpose Op Amp 30mA Rail-to-Rail 235μA(x2 Ch) 200mV/μs 15nV/rtHz@5V 700kHz SOIC-8 SMD 1.75mm H
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
OP727 dual precision VLP SOIC op amp
RS APAC
Op-Amp, 700Khz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. OP727ARZ
Precision Operational Amplifier
Amplifier Type = Precision / Gain Bandwidth kHz = 700 / Slew Rate V/ms = 200 / Input Offset Voltage uV = 30 / Input Bias Current nA = 5.5 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 104 / Power Supply Rejection Ratio (PSRR) dB = 120 / Voltage Gain mV/V = 300 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current uA = 470 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP727ARZ .