Analog Devices MAX492CSA

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 2.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX492CSA.

Augswan

Datasheet17 pages29 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.67
$ 9.133
$ 9.133
Stock
444,214
702,756
702,756
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
150 µA
150 µA
150 µA

Related Parts

Analog DevicesMAX492ESA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesMAX4092ASA+T
MAX4092 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
Analog DevicesMAX4092ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTS1852IDT
TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8
Texas InstrumentsOPA2347YZDR
IC OPAMP GP 2 CIRCUIT 8DSBGA General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9)

Descriptions

Descriptions of Analog Devices MAX492CSA provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
150μA(x2 Channels) 200mV/μs 25nV/rtHz@ 6V 500KHz shutdown Rail to Rail 30mA 2 2 ±3V,6V 200μV 25nA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated