Analog Devices LT5526EUF#PBF

RF Mixer, Down Converting, 0.1 to 2000 MHz, QFN-16, Low Power
$ 7.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT5526EUF#PBF.

Linear Technology

Datasheet16 pages21 years ago
Technical Drawing1 page20 years ago

Analog Devices

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+1.73%

CAD Models

Download Analog Devices LT5526EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5526EUF#PBF.

Related Parts

RenesasF1763NBGI
RF to IF Downconverting Mixer, 11.7 dB, 2 GHz to 2.9 GHz, 20 Pins, QFN-EP
RenesasF1751NBGI
RF to IF Downconverting Mixer, 11.8 dB, 1.4 GHz to 2.5 GHz, 20 Pins, QFN-EP

Descriptions

Descriptions of Analog Devices LT5526EUF#PBF provided by its distributors.

RF Mixer, Down Converting, 0.1 to 2000 MHz, QFN-16, Low Power
Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube
1kHz~2GHz 0.6dB General-purpose 11dB QFN-16-EP(4x4) RF Mixers ROHS
High Linearity, Low Power Downconverting Mixer
Downconverter Mixer,LT5526 2GHz QFN
RS APAC
MIXER DOWNCONV, SMD, QFN-16, 5526
IC MIXER DOWNCONVERTER LP 16QFN
Hi Linity, L Pwr Downconvertin
IC MIXR 1KHZ-2GHZ DWN CONV 16QFN
IC FLASH 64MBIT PARALLEL 48TFBGA
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PQCC16
MIXER DOWNCONV, SMD, QFN-16, 5526; Frequency Range:100Hz to 2GHz; Supply Voltage Range:3.6V to 5.3V; RF IC Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Bandwidth:2500MHz; Base Number:5526; Frequency RF:2000MHz; Gain Over Bandwidth:0.6dB; IF Frequency:1000MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Oscillator Frequency:2500MHz; Package / Case:QFN; Supply Voltage DC Min:5.5V; Supply Voltage Max:5.3V; Supply Voltage Min:3.6V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5526EUF PBF
  • LT5526EUFPBF