Analog Devices LT4363IDE-1#PBF

Ms-Hot Swap/High Voltage High Voltage Surge Stopper With Current Limit. Latch-Off After Fault
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT4363IDE-1#PBF.

Upverter

Datasheet24 pages12 years ago

Analog Devices

Newchip Electronics Limited

Farnell

Linear Technology

Inventory History

3 month trend:
-9.55%

CAD Models

Download Analog Devices LT4363IDE-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT4363IDE-1#PBF.

Related Parts

Analog DevicesLT4356IDE-3#PBF
IC SURGE STOPPER W/LATCH 12-DFN / Surge Stopper Automotive 12-Pin DFN EP Tube
Analog DevicesLT4356IDE-1#TRPBF
Hot Swap Controller 1-CH 80V Automotive 12-Pin DFN EP T/R
Analog DevicesLT4356CDE-1#TRPBF
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO12
NIS5132 Series 12 V 3.6 A Surface Mount Electronic Fuse - DFN-10

Descriptions

Descriptions of Analog Devices LT4363IDE-1#PBF provided by its distributors.

Ms-Hot Swap/High Voltage High Voltage Surge Stopper With Current Limit. Latch-Off After Fault
IC SURGE STOPPER HV 12-DFN / Surge Stopper Automotive 12-Pin DFN EP Tube
Compliant Lead Free No SVHC DFN 12 80 V 27 V
DFN-12 Monitors & Reset Circuits ROHS
SPECIALTY ANALOG CIRCUIT PDSO12
SURGE STOPPER, MANUAL RESET, 12DFN
SURGE STOPPER, MANUAL RESET, 12DFN; Controller Applications:Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion; Input Voltage:12V; Internal Switch:Yes; Supply Voltage Range:4.5V to 80V; Digital IC Case Style:DFN; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4363IDE-1-PBF
  • LT4363IDE-1PBF
  • LT4363IDE1#PBF
  • LT4363IDE1PBF