Analog Devices LT4356IS-1#PBF

PRODUCTION (Last Updated: 2weeks ago) S RoHS Compliant (Type) Supervisor 85C 10.01mm 80V
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT4356IS-1#PBF.

Upverter

Datasheet26 pages16 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

element14

Inventory History

3 month trend:
-0.58%

CAD Models

Download Analog Devices LT4356IS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT4363HS-2#PBF
LINEAR TECHNOLOGY LT4363HS-2#PBF IC, HOT SWAP, CTRLR, 4V TO 80V, SOIC-12

Descriptions

Descriptions of Analog Devices LT4356IS-1#PBF provided by its distributors.

PRODUCTION (Last Updated: 2weeks ago) S RoHS Compliant (Type) Supervisor 85C 10.01mm 80V
IC OVERVOLT PROT REG 16-SOIC / Surge Stopper Automotive 16-Pin SOIC N Tube
Hot Swap IC; Controller Type:Hot Swap; Input Voltage Primary Max:80V; Fault Output:Active High; Supply Voltage Min:4V; Supply Voltage Max:80V; Package/Case:16-SO; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT4356IS-1 PBF
  • LT4356IS-1-PBF
  • LT4356IS-1PBF
  • LT4356IS1#PBF
  • LT4356IS1PBF