Analog Devices LT3960JMSE#PBF

CAN 400Kbps Shutdown 3.3V/5V 10-Pin MSOP EP Tube
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3960JMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-5.62%

CAD Models

Download Analog Devices LT3960JMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3960JMSE#PBF.

Descriptions

Descriptions of Analog Devices LT3960JMSE#PBF provided by its distributors.

CAN 400Kbps Shutdown 3.3V/5V 10-Pin MSOP EP Tube
400Kbps Transceiver MSOP-10-EP CAN ICs ROHS
I2C to CAN-Physical Transceiver
IC TRANSCEIVER FULL 1/1 10MSOPEP
IC TRANSCEIVER FULL 1/1 10MSOP
CAN TRANSCEIVER, 400KBPS, 1TX/RX, 5V;
Can Transceiver, 400Kbps, 1Tx/Rx, 5V; Can Interface Ic Type:Can Transceiver, I2C; Data Rate Max:400Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Msop-Ep; No. Of Pins:10Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. LT3960JMSE#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3960JMSEPBF