Analog Devices LT3094IMSE#PBF

LDO Regulator Neg 0V to -19.5V 0.5A 12-Pin MSOP EP Tube
$ 6.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3094IMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+30.46%

CAD Models

Download Analog Devices LT3094IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3094IMSE#PBF.

Descriptions

Descriptions of Analog Devices LT3094IMSE#PBF provided by its distributors.

LDO Regulator Neg 0V to -19.5V 0.5A 12-Pin MSOP EP Tube
−20V, 500mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator
Adjustable Negative LDO Regulator, 0V Min, 19.5V Max, 0.41V Dropout, BIPolar, PDSO12
IC REG LIN NEG ADJ 500MA 12MSOP / Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP
108dB~28dB(120Hz~10MHz) 2.35mA Adjustable 500mA 1 19.5V 20V 19.5V 2.3V 410mV@ 500mA 0.1nA(Typ) 6uV/V MSOP-12
LDO, ADJ, 0.5A, MSOP-EP, -40 TO 125DEG C;
IC REG LIN NEG ADJ 500MA 12MSOP
Low voltage differential Regulator (LDO)
Ldo, Adj, 0.5A, Msop-Ep, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:-1.8V; Input Voltage Max:-20V; No. Of Outputs:-; Output Voltage - Nom:-; Output Voltage Min:0V; Output Voltage Max:-19.5V; Polarity:- Rohs Compliant: Yes |Analog Devices, Inc. LT3094IMSE#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3094IMSEPBF