Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT3070MPUFD#PBF

LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A Automotive 28-Pin QFN EP Tube
$ 21.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3070MPUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-9.83%

CAD Models

Download Analog Devices LT3070MPUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.505
$ 8.215
$ 8.215
Stock
198,489
239,812
239,812
Authorized Distributors
6
6
6
Min Input Voltage
950 mV
950 mV
950 mV
Max Input Voltage
3 V
3 V
3 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
5 A
5 A
5 A
Dropout Voltage
85 mV
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3070MPUFD#PBF.

Related Parts

Analog DevicesLT3070EUFD#TRPBF
LT3070 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
Analog DevicesLT3071IUFD#PBF
IC REG LDO ADJ 5A 28QFN / LDO Regulator Pos 0.8V to 1.8V 5A Automotive 28-Pin QFN EP Tube
Analog DevicesLT3071EUFD#TRPBF
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining
Texas InstrumentsTPS74901RGWTG4
LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail

Descriptions

Descriptions of Analog Devices LT3070MPUFD#PBF provided by its distributors.

LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A Automotive 28-Pin QFN EP Tube
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28
66dB(120Hz) 1.5mA positive electrode Programmable 5A 1 800mV 950mV 1.8V 3V 150mV@ 5A 7mV 1mV QFN SMD mount 5mm*4mm*750μm
LDO, PROG O/P, 0.85VDO, 5A, 28QFN
5A, L N, Progmable Out, 85mV D
Low voltage differential Regulator (LDO)
Positive Adjustable PRODUCTION (Last Updated: 1week ago) RoHS Compliant Linear Voltage Regulator IC 72dB 125C 5A 85mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3070MPUFDPBF