Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT3070EUFD#PBF

LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A Automotive 28-Pin QFN EP Tube
$ 8.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3070EUFD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Linear Technology

Farnell

Inventory History

3 month trend:
+77.64%

CAD Models

Download Analog Devices LT3070EUFD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3070EUFD#PBF.

Related Parts

Analog DevicesLT3071IUFD#PBF
IC REG LDO ADJ 5A 28QFN / LDO Regulator Pos 0.8V to 1.8V 5A Automotive 28-Pin QFN EP Tube
Analog DevicesLT3071EUFD#TRPBF
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Texas InstrumentsTPS74901RGWTG4
LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
Analog DevicesADP5034ACPZ-3-R7
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices LT3070EUFD#PBF provided by its distributors.

LDO Regulator Pos 0.8V0.9V1V1.1V1.2V1.5V1.8V 5A Automotive 28-Pin QFN EP Tube
66dB(120Hz) 1.5mA positive electrode Programmable 5A 1 800mV 950mV 1.8V 3V 150mV@ 5A 7mV 1mV QFN SMD mount 5mm*4mm*750μm
Positive Adjustable PRODUCTION (Last Updated: 3months ago) RoHS Compliant Linear Voltage Regulator IC 72dB 125C 5A 700mum
IC, LDO, ADJ, 5A, 28QFN; Primary Input Voltage:3V; Output Voltage Adjustable Range:800mV to 1.8V; Dropout Voltage Vdo:85mV; No. of Pins:28; Output Current:5A; Voltage Regulator Case Style:QFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3070; Output Voltage Max:1.8V; Output Voltage Min:0.8V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3070EUFD#PBF.
  • LT3070EUFDPBF