What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT3071EUFD#TRPBF

5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining
$ 8.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3071EUFD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-9.23%

CAD Models

Download Analog Devices LT3071EUFD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.494
$ 7.785
$ 7.785
Stock
264,409
230,092
230,092
Authorized Distributors
5
6
6
Min Input Voltage
950 mV
950 mV
950 mV
Max Input Voltage
3 V
3 V
3 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
5 A
5 A
5 A
Dropout Voltage
85 mV
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
30 dB
30 dB
30 dB
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3071EUFD#TRPBF.

Related Parts

Analog DevicesLT3071IUFD#PBF
IC REG LDO ADJ 5A 28QFN / LDO Regulator Pos 0.8V to 1.8V 5A Automotive 28-Pin QFN EP Tube
Analog DevicesLT3070EUFD#TRPBF
66dB(120Hz) 1.5mA Programmable 5A 1 800mV 950mV 1.8V 3V 150mV@ 5A 7mV 1mV QFN
Texas InstrumentsTPS74901RGWTG4
LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Analog DevicesADP5034ACPZ-3-R7
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Synchronous Step Down Controller with 50 mA Linear Regulator

Descriptions

Descriptions of Analog Devices LT3071EUFD#TRPBF provided by its distributors.

5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining
66dB(120Hz) 1.5mA Programmable 5A 1 800mV 950mV 1.8V 3V 150mV@ 5A 3mV 1mV QFN-28 5mm*4mm*750¦Ìm
LDO Regulator Pos 0.8V to 1.8V 5A 28-Pin QFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3071EUFD#TRPBF.
  • LT3071EUFDTRPBF
  • LT3071EUFDTRPBF.