What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS74901RGWTG4

LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
$ 2.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901RGWTG4.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago
Datasheet9 pages19 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TPS74901RGWTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.856
$ 0.913
$ 0.913
Stock
85,489
2,921,167
2,921,167
Authorized Distributors
2
4
4
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20
Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Texas InstrumentsTPS7A7200RGTT
2-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 16-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Analog DevicesADP1754ACPZ-1.5-R7
IC REG LINEAR 1.5V 1.2A 16LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)

Descriptions

Descriptions of Texas Instruments TPS74901RGWTG4 provided by its distributors.

LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
TPS74901 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 120mV 1mm 3A 2.74W
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:0.8V to 3.6V; Dropout Voltage, Vdo:120mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.